Reference Only
229316159100V
Circuit Breakers CIRCUIT BREAKER
Datasheet
229-3-1-61-5-9-100-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | 209 | |
| Product | Circuit Breakers | |
| Number of Poles | 3 Pole | |
| Actuator | Rocker | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Height | 78.94 mm | |
| Length | 120.65 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX | |
| Width | 66.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| TARIC | 8536209090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $338.01 | $1,014.03 | |
| $267.74 | $1,338.70 | |
| $255.30 | $2,553.00 | |
| $205.16 | $5,129.00 | |
| $180.28 | $9,014.00 | |
| $178.50 | $17,850.00 | |
| $176.73 | $44,182.50 |
Need more?
Sign in to add projects and notes