Reference Only
21931REC5667822.5
Circuit Breakers CIRCUIT BREAKER HYD MAG
Datasheet
219-3-1REC5-66-7-8-22.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Current Rating | 77 A | |
| Height | 130.18 mm | |
| Illuminated | Non-Illuminated | |
| Length | 78.94 mm | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Packaging | Bulk | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Type | Manual Motor Controller | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating | 600 VAC | |
| Width | 66.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $364.61 | $1,093.83 | |
| $361.00 | $1,805.00 | |
| $354.20 | $3,542.00 | |
| $333.63 | $8,340.75 | |
| $309.70 | $15,485.00 | |
| $278.03 | $27,803.00 | |
| $230.30 | $57,575.00 |
Need more?
Sign in to add projects and notes