Reference Only
2192161495
Circuit Breakers CIRCUIT BREAKER
Datasheet
219-2-1-61-4-9-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Current Rating | 100 A | |
| Height | 130.18 mm | |
| Illuminated | Non-Illuminated | |
| Length | 52.63 mm | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Type | Manual Motor Controller | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating | 240 VAC | |
| Width | 66.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |