Reference Only
20931REC4623910
Circuit Breakers CIRCUIT BREAKER
Datasheet
209-3-1REC4-62-3-9-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Current Rating | 100 A | |
| Height | 130.18 mm | |
| Illuminated | Non-Illuminated | |
| Length | 78.94 mm | |
| Mounting Style | Panel Mount | |
| Number of Poles | 3 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Type | Magnetic Branch | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Voltage Rating | 120 VAC, 240 VAC | |
| Width | 66.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $350.09 | $1,050.27 | |
| $311.45 | $1,557.25 | |
| $308.37 | $3,083.70 | |
| $303.19 | $7,579.75 | |
| $291.70 | $14,585.00 | |
| $261.83 | $26,183.00 | |
| $216.93 | $54,232.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes