Reference Only
203222143163431
Circuit Breakers CIRCUIT BREAKER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | 203 | |
| Product | Circuit Breakers | |
| Current Rating | 16 A | |
| Voltage Rating AC | 120 VAC | |
| Number of Poles | 3 Pole | |
| Actuator | Rocker | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Illuminated | |
| Packaging | Each | |
| Mounting Style | Snap-In | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $948.05 | $2,844.15 |
Need more?
Sign in to add projects and notes