Reference Only
C51AAA205A-185Y
Thermostats FIXED TEMPERATURE PROBE SWITCH
Datasheet
C51AAA205A-185Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermostats | |
| Function | Close on Rise | |
| Opening Temp | 185 F | |
| Closing Temp | 205 F | |
| Product | Hermetic Thermostats | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | 5100 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.67 | $2,567.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes