Reference Only
5024-0762
Temperature Sensors - Industrial TEMP SENSOR NTC EGR SERIES
Datasheet
5024-0762 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Temperature Sensors - Industrial | |
| Series | 5024 EGR | |
| Product | Temperature Probes | |
| Resistance | 10 kOhms | |
| Description/Function | NTC SS Sensor Probe | |
| Operating Supply Voltage | 5 V | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Maximum Operating Temperature | + 300 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.95 | $26.95 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes