Reference Only

3NT01L-H7905

Thermostats FIXED TEMPERATURE SWITCH

Manufacturer:

Mfr Part:
3NT01L-H7905

TTI Part:
3NT01L-H7905

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryThermostats
FunctionClose on Rise
Opening Temp90 C
Closing Temp79 C
Current Rating10 A
ProductThermostats
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 20 C
PackagingBulk
Product TypeThermostats
Series3NT
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9032100090
TARIC9032108090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.51$20.51
$20.10$40.20
$19.48$194.80
$18.50$462.50
$17.23$654.74
$10.74$805.50
$8.47$957.11
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.