Reference Only

3NT01L-H7897

Thermostats FIXED TEMPERATURE SWITCH

Manufacturer:

Mfr Part:
3NT01L-H7897

TTI Part:
3NT01L-H7897

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryThermostats
FunctionClose on Rise
Opening Temp20 C
Closing Temp9 C
Current Rating10 A
ProductThermostats
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 20 C
PackagingBulk
Product TypeThermostats
Series3NT
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$9.85$1,477.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes