Reference Only
3NT01L-D3938
Thermostats FIXED TEMPERATURE SWITCH
Datasheet
3NT01L-D3938 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermostats | |
| Function | Open on Rise | |
| Current Rating | 10 A | |
| Voltage Rating | 240 VAC | |
| Product | Thermostats | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | 3NT | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.07 | $100.70 | |
| $9.97 | $997.00 | |
| $9.87 | $4,935.00 | |
| $9.77 | $9,770.00 | |
| $9.67 | $24,175.00 | |
| $9.58 | $47,900.00 | |
| $9.48 | $94,800.00 | |
| $9.39 | $234,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes