Reference Only
1NT01L-7946
Thermostats FIXED TEMPERATURE SWITCH
Datasheet
1NT01L-7946 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermostats | |
| Function | Over Temp Shutdown | |
| Opening Temp | 115 C | |
| Closing Temp | 104 C | |
| Accuracy | 3.5 C | |
| Current Rating | 5 A, 17 A | |
| Product | Thermostats | |
| Maximum Operating Temperature | + 240 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | 1NT | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.42 | $7.42 | |
| $6.63 | $33.15 | |
| $5.75 | $57.50 | |
| $5.64 | $141.00 | |
| $4.66 | $233.00 | |
| $4.00 | $400.00 | |
| $2.83 | $1,415.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.