Reference Only

1NT01L-7939

Thermostats FIXED TEMPERATURE SWITCH

Manufacturer:

Mfr Part:
1NT01L-7939

TTI Part:
1NT01L-7939

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryThermostats
FunctionOver Temp Shutdown
Opening Temp80 C
Closing Temp69 C
Accuracy3 C
Current Rating5 A, 17 A
ProductThermostats
Maximum Operating Temperature+ 240 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeThermostats
Series1NT
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.32$8.64
$4.28$21.40
$4.23$42.30
$4.19$104.75
$4.15$207.50
$3.15$7,875.00
$3.12$15,600.00
$3.09$23,175.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes