Reference Only

1NT01L-7938

Thermostats FIXED TEMPERATURE SWITCH

Manufacturer:

Mfr Part:
1NT01L-7938

TTI Part:
1NT01L-7938

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryThermostats
FunctionOver Temp Shutdown
Opening Temp75 C
Closing Temp64 C
Accuracy3 C
Current Rating5 A, 17 A
ProductThermostats
Maximum Operating Temperature+ 240 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeThermostats
Series1NT
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.12$3,120.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.