Reference Only
1NT01L-7934
Thermostats FIXED TEMPERATURE SWITCH
Datasheet
1NT01L-7934 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermostats | |
| Function | Over Temp Shutdown | |
| Opening Temp | 50 C | |
| Closing Temp | 39 C | |
| Accuracy | 3 C | |
| Current Rating | 5 A, 17 A | |
| Product | Thermostats | |
| Maximum Operating Temperature | + 240 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Thermostats | |
| Series | 1NT | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032108090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $26.00 |
Need more?
Sign in to add projects and notes