Reference Only

053GAB230B-205Y

Thermostats FIXED TEMPERATURE SWITCH

Manufacturer:

Mfr Part:
053GAB230B-205Y

TTI Part:
053GAB230B-205Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp110 C
Closing Temp96 C
Accuracy4.4 C
Current Rating3 A, 5 A
ProductThermostats
PackagingBulk
Product TypeThermostats
Series5003
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.65$1,465.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.