Reference Only

051AAA235A-205A

Thermostats FIXED TEMPERATURE PROBE SWITCH

Manufacturer:

Mfr Part:
051AAA235A-205A

TTI Part:
051AAA235A-205A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp235 F
Closing Temp205 F
ProductHermetic Thermostats
PackagingBulk
Product TypeThermostats
Series5100
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9032906120
TARIC9032108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$33.75$3,375.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes