Reference Only

TR3D685K050C0500

Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D cs ESR 0.5 Molded

Manufacturer:

Mfr Part:
TR3D685K050C0500

TTI Part:
TR3D685K050C0500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTR3
Capacitance6.8 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR500 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height3.1 mm (0.122 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF6
Leakage Current3.4 uA
Product TypeTantalum Capacitors
Ripple Current550 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.77$885.00
$1.75$1,750.00
$1.74$2,610.00
$1.72$4,300.00
$1.70$8,500.00
$1.68$13,440.00
Need more?
Sign in to add projects and notes