Reference Only

TR3D107K010C0065

Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case ESR 0.065 Mld

Manufacturer:

Mfr Part:
TR3D107K010C0065

TTI Part:
TR3D107K010C0065

EDA / CAD Models

Alternate Part Number

TPSD107K010R0065

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTR3
Capacitance100 uF
Voltage Rating DC10 VDC
Tolerance10 %
ESR65 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeD Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height3.1 mm (0.122 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current10 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
Ripple Current1.46 A
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.79$395.00
$0.78$780.00
$0.76$1,520.00
$0.741$2,964.00
$0.723$4,338.00
Need more?

My Notes

Sign into see notes.