Reference Only

TR3C475K050C0500

Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% C cs ESR 0.5 Molded

Manufacturer:

Mfr Part:
TR3C475K050C0500

TTI Part:
TR3C475K050C0500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTR3
Capacitance4.7 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR500 mOhms
Case Code - in2412
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current2.4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
Ripple Current470 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.517$258.50
$0.512$512.00
$0.507$760.50
$0.502$1,255.00
$0.497$1,988.00
Need more?

My Notes

Sign into see notes.