Reference Only

TR3C156K025C0425

Tantalum Capacitors - Solid SMD 15uF 25volts 10% C case ESR 0.425 Mld

Manufacturer:

Mfr Part:
TR3C156K025C0425

TTI Part:
TR3C156K025C0425

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTR3
Capacitance15 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR425 mOhms
Case Code - in2412
Case Code - mm6032
Mfr Case CodeC Case
Length6 mm (0.236 in)
Width3.2 mm (0.126 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF6
Leakage Current3.8 uA
Product TypeTantalum Capacitors
Ripple Current510 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.712$356.00
$0.679$679.00
$0.672$1,344.00
$0.661$3,305.00
$0.654$5,232.00
Need more?
Sign in to add projects and notes