Reference Only

TR3B106K025C1100

Tantalum Capacitors - Solid SMD 10uF 25volts 10% B cs ESR 1.1 Molded

Manufacturer:

Mfr Part:
TR3B106K025C1100

TTI Part:
TR3B106K025C1100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTR3
Capacitance10 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR1.1 Ohms
Case Code - in1411
Case Code - mm3528
Mfr Case CodeB Case
Length3.5 mm (0.138 in)
Width2.8 mm (0.11 in)
Height2.1 mm (0.083 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF6
Leakage Current2.5 uA
Product TypeTantalum Capacitors
Ripple Current280 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,000In Stock

22,000 expected on  from 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.328$656.00
$0.325$1,300.00
$0.321$1,926.00
$0.318$3,180.00
$0.315$5,040.00
$0.312$9,984.00
Need more?
Sign in to add projects and notes