Reference Only

TL8A0227M004C

Tantalum Capacitors - Solid SMD 220uF 4Volts 20% A0 Case Molded

Manufacturer:

Mfr Part:
TL8A0227M004C

TTI Part:
TL8A0227M004C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTL8
Capacitance220 uF
Voltage Rating DC4 VDC
Tolerance20 %
ESR7 Ohms
Case Code - in1206
Case Code - mm3216
Mfr Case CodeA0 Case
Height1 mm (0.039 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Standard Grade - Other Various
Dissipation Factor DF80 %
Product TypeTantalum Capacitors
Ripple Current89 mA
SubcategoryCapacitors
TradenameMICROTAN

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

50,000
On Order
50,000 expected 10-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.77$1,925.00
Need more?
Sign in to add projects and notes