Reference Only

TH3E107K016C0600

Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded

Manufacturer:

Mfr Part:
TH3E107K016C0600

TTI Part:
TH3E107K016C0600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesTH3
Capacitance100 uF
Voltage Rating DC16 VDC
Tolerance10 %
ESR600 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeE Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height4.3 mm (0.169 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current16 uA
Product TypeTantalum Capacitors
ProductTantalum Solid High Temperature
Ripple Current560 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.96$384.00
Need more?

My Notes

Sign into see notes.