Reference Only

T97Z476K050ESB

Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z cs Conf COTS Fuse

Manufacturer:

Mfr Part:
T97476K050Z8TSB

TTI Part:
T97Z476K050ESB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT97
Capacitance47 uF
Voltage Rating DC50 VDC
Tolerance10 %
ESR240 mOhms
Case Code - in3024
Case Code - mm7660
Mfr Case CodeZ Case
Length7.6 mm (0.299 in)
Width6 mm (0.236 in)
Height6 mm (0.236 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF6
Leakage Current23.5 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.1 A
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,000
On Order
2,000 expected on  from 30-Dec-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$23.79$5,947.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes