Reference Only

T97R106K075LSA

Tantalum Capacitors - Solid SMD 10uF 75volts 10% R cs Conf COTS Fuse

Manufacturer:

Mfr Part:
T97R106K075LSA

TTI Part:
T97R106K075LSA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT97
Capacitance10 uF
Voltage Rating DC75 VDC
Tolerance10 %
ESR500 mOhms
Case Code - in3024
Case Code - mm7660
Mfr Case CodeR Case
Length7.6 mm (0.299 in)
Width6 mm (0.236 in)
Height3.6 mm (0.142 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF6
Leakage Current7.5 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
Ripple Current700 mA
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$17.22$2,583.00
$17.05$5,115.00
$16.88$7,596.00
$16.71$20,052.00
$16.54$39,696.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.