Reference Only

T97F157K025LSA

Tantalum Capacitors - Solid SMD 150uF 25volts 10% F cs Conf COTS Fuse

Manufacturer:

Mfr Part:
T97F157K025LSA

TTI Part:
T97F157K025LSA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT97
Capacitance150 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR80 mOhms
Case Code - in3024
Case Code - mm7660
Mfr Case CodeF Case
Length7.6 mm (0.299 in)
Width6 mm (0.236 in)
Height4.7 mm (0.185 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Dissipation Factor DF8
Leakage Current37.5 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Low ESR Standard Grade
Ripple Current1.8 A
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,500
On Order
1,500 expected on  from 04-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$13.41$1,676.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.