Reference Only

T97F107M035HAA

Tantalum Capacitors - Solid SMD 100uF 35volts 20%

Manufacturer:

Mfr Part:
T97107M035F2HAA

TTI Part:
T97F107M035HAA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT97
Capacitance100 uF
Voltage Rating DC35 VDC
Tolerance20 %
ESR100 mOhms
Case Code - in3024
Case Code - mm7660
Mfr Case CodeF Case
Length7.6 mm (0.299 in)
Width6 mm (0.236 in)
Height4.7 mm (0.185 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ProductTantalum Solid Low ESR Standard Grade
Dissipation Factor DF8 %
Leakage Current35 uA
Maximum Temperature at Rated Voltage+ 85 C
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.6 A
SubcategoryCapacitors
TradenameTANTAMOUNT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 57 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
$20.80$2,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes