Reference Only
T97107M035F2HAA
Tantalum Capacitors - Solid SMD 100uF 35volts 20%
Datasheet
T97107M035F2HAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | T97 | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 35 VDC | |
| Tolerance | 20 % | |
| ESR | 100 mOhms | |
| Case Code - in | 3024 | |
| Case Code - mm | 7660 | |
| Mfr Case Code | F Case | |
| Length | 7.6 mm (0.299 in) | |
| Width | 6 mm (0.236 in) | |
| Height | 4.7 mm (0.185 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid Low ESR Standard Grade | |
| Dissipation Factor DF | 8 % | |
| Leakage Current | 35 uA | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 1.6 A | |
| Subcategory | Capacitors | |
| Tradename | TANTAMOUNT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
125In Stock
375 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.80 | $2,600.00 | |
| $20.26 | $5,065.00 | |
| $20.06 | $7,522.50 | |
| $19.81 | $12,381.25 | |
| $19.62 | $19,620.00 | |
| $19.42 | $38,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes