Reference Only
T97106K075R8HSAFRM
Tantalum Capacitors - Solid SMD 10uF 75volts 10% R cs Conf COTS Fuse
Datasheet
T97106K075R8HSAFRM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | T97 | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 75 VDC | |
| Tolerance | 10 % | |
| ESR | 500 mOhms | |
| Case Code - in | 3024 | |
| Case Code - mm | 7660 | |
| Mfr Case Code | R Case | |
| Length | 7.6 mm (0.299 in) | |
| Width | 6 mm (0.236 in) | |
| Height | 3.6 mm (0.142 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid Low ESR Standard Grade | |
| Dissipation Factor DF | 6 | |
| Leakage Current | 7.5 uA | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 700 mA | |
| Subcategory | Capacitors | |
| Tradename | TANTAMOUNT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.22 | $2,583.00 | |
| $17.05 | $5,115.00 | |
| $16.88 | $7,596.00 | |
| $16.71 | $20,052.00 | |
| $16.54 | $39,696.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes