Reference Only

T95R687K010EBBL

End of Life
Tantalum Capacitors - Solid SMD 680uF 10volts 10% R Case HiRel COTS

Manufacturer:

Mfr Part:
T95L687K010R8TBB

TTI Part:
T95R687K010EBBL

EDA / CAD Models

Alternate Part Number

T95R687K008ECBL

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT95
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Contact a Sales Representative

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$22.09$13,254.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes