Reference Only

T95R107K020LABS

Tantalum Capacitors - Solid SMD 100UF 20V 10% R

Manufacturer:

Mfr Part:
T95S107K020R8HAB

TTI Part:
T95R107K020LABS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesT95
Capacitance100 uF
Voltage Rating DC20 VDC
Tolerance10 %
ESR140 mOhms
Mfr Case CodeR Case
Length7.2 mm (0.283 in)
Width6 mm (0.236 in)
Height3.5 mm (0.138 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ProductTantalum Solid Surface Mounts
Dissipation Factor DF8
Leakage Current20 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$14.01$4,203.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes