Reference Only

T58W9476M6R3C0200

Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR

Manufacturer:

Mfr Part:
T58W9476M6R3C0200

TTI Part:
T58W9476M6R3C0200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0805
ESR200 mOhms
Leakage Current29.6 uA
Height0.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm2012
Mfr Case CodeW9 Case
ProductTantalum Organic Polymer Low ESR
SeriesT58
PackagingReel
Dissipation Factor DF10 %
Length2 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current447 mA
SubcategoryCapacitors
TradenamevPolyTan
TypeSurface Mount Type
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.407$1,628.00
$0.403$3,224.00
$0.399$4,788.00
$0.395$7,900.00
Need more?
Sign in to add projects and notes