Reference Only
T58MM106M6R3C0300
Tantalum Capacitors - Polymer 10uF 6.3 volts 20% 0603 300mohms maxESR
Datasheet
T58MM106M6R3C0300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 6.3 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 0603 | |
| ESR | 300 mOhms | |
| Leakage Current | 6.3 uA | |
| Height | 0.9 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 1608 | |
| Mfr Case Code | MM Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | T58 | |
| Packaging | Reel | |
| Dissipation Factor DF | 8 % | |
| Length | 1.6 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 289 mA | |
| Subcategory | Capacitors | |
| Tradename | vPolyTan | |
| Type | Surface Mount Type | |
| Width | 0.85 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.318 | $1,272.00 |
Need more?
Sign in to add projects and notes