Reference Only
T54EE157M035ESA050
Tantalum Capacitors - Polymer 150uF 20% 35V ESR 50mohms
Datasheet
T54EE157M035ESA050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 150 uF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| ESR | 50 mOhms | |
| Leakage Current | 525 uA | |
| Height | 4.3 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | T54 | |
| Packaging | Reel | |
| Dissipation Factor DF | 10 % | |
| Length | 7.3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 2.966 A | |
| Subcategory | Capacitors | |
| Type | Hi-Rel Commercial Capacitors | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.66 | $5,864.00 | |
| $14.50 | $11,600.00 | |
| $14.35 | $17,220.00 | |
| $14.20 | $28,400.00 | |
| $14.04 | $56,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes