Reference Only

T54EE157M030ESA075

Tantalum Capacitors - Polymer 150uF 20% 30V ESR 75mohms

Manufacturer:

Mfr Part:
T54EE157M030ESA075

TTI Part:
T54EE157M030ESA075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance150 uF
Voltage Rating DC30 VDC
Leakage Current450 uA
SeriesT54
PackagingReel
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenamevPolyTan

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$12.39$4,956.00
Need more?
Sign in to add projects and notes