Reference Only
T54E6907M030VSB013
Tantalum Capacitors - Polymer 6-Stack 900uF 20% 30V 13mOhms
Datasheet
T54E6907M030VSB013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 900 uF | |
| Voltage Rating DC | 30 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 3135 | |
| ESR | 13 mOhms | |
| Leakage Current | 2.7 mA | |
| Height | 13.3 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 8089 | |
| Mfr Case Code | E6 Case | |
| Series | T54 | |
| Packaging | Tray | |
| Dissipation Factor DF | 10 % | |
| Length | 8 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Organic Polymer Low ESR | |
| Ripple Current | 6.794 A | |
| Subcategory | Capacitors | |
| Width | 8.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.22 | $962.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.