Reference Only

T54E2456M075VSB050

Tantalum Capacitors - Polymer 2-Stack 45uF 75volt 50 ESR

Manufacturer:

Mfr Part:
T54456M075E28VSB050

TTI Part:
T54E2456M075VSB050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance45 uF
Voltage Rating DC75 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0301
ESR50 mOhms
Leakage Current337.5 uA
Height8.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm8089
ProductTantalum Organic Polymer Low ESR
SeriesT54
PackagingTray
Dissipation Factor DF12 %
Length8 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors
TypePolymer Surface-Mount Chip Capacitor
Width4.4 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.93$429.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes