Reference Only
T52M1107M035C0055
Tantalum Capacitors - Polymer 100uF 35volts 20% 55mohms maxESR
Datasheet
T52M1107M035C0055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2924 | |
| ESR | 55 mOhms | |
| Leakage Current | 350 uA | |
| Height | 2 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 7360 | |
| Mfr Case Code | M1 Case | |
| Series | T52 | |
| Packaging | Reel | |
| Dissipation Factor DF | 10 | |
| Length | 7.3 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Organic Polymer Low ESR | |
| Ripple Current | 1.732 A | |
| Subcategory | Capacitors | |
| Tradename | vPolyTan | |
| Type | High Reliability Tantalum Capacitors | |
| Width | 6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $3,060.00 |
Need more?
Available Regional Inventory
8,000 available now at ttiasia.com
My Notes
Sign into see notes.