Reference Only

T52E5476M035C0055

Tantalum Capacitors - Polymer 47uF 35volts 20% 55mohms maxESR

Manufacturer:

Mfr Part:
T52E5476M035C0055

TTI Part:
T52E5476M035C0055

EDA / CAD Models

Alternate Part Number

TCJE476M035R0055

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR55 mOhms
Leakage Current164.5 uA
Height1.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm7343
Mfr Case CodeE5 Case
ProductTantalum Organic Polymer Low ESR
SeriesT52
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.595 A
SubcategoryCapacitors
TradenamevPolyTan
TypeLeadframeless Molded Type
Width4.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,400
On Order
2,400 expected on  from 23-Jul-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.18$2,616.00
Need more?
Sign in to add projects and notes