Reference Only
T34S686M100BA6Z
Tantalum Capacitors - Wet 68uF 100V 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 68 uF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Axial | |
| Length | 16.28 mm (0.641 in) | |
| Diameter | 7.14 mm (0.281 in) | |
| Mfr Case Code | S Case | |
| Tolerance | 20 % | |
| ESR | 2.1 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Wet High Temperature | |
| Series | T34 | |
| Packaging | Tray | |
| Leakage Current | 2 uA | |
| Maximum Temperature at Rated Voltage | + 85 C | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Type | High Capacitance Tantalum Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
94In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $227.41 | $227.41 | |
| $225.16 | $675.48 | |
| $222.93 | $1,114.65 | |
| $203.07 | $2,030.70 | |
| $201.06 | $5,026.50 | |
| $199.07 | $9,953.50 | |
| $197.10 | $19,710.00 | |
| $195.15 | $39,030.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes