Reference Only

T34A336M075AZ6S

Tantalum Capacitors - Wet 33uF 20% 75V A Case

Manufacturer:

Mfr Part:
T34S336M075AA6Z

TTI Part:
T34A336M075AZ6S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance33 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length11.51 mm (0.453 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeS Case
Tolerance20 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesT34
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameHI-TMP

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.10$2,802.50
$110.99$5,549.50
$109.89$8,241.75
$108.80$13,600.00
$107.73$21,546.00
$106.66$42,664.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes