Reference Only

T34A336K075BZ6S

Tantalum Capacitors - Wet 33uF 10% 75V A Case

Manufacturer:

Mfr Part:
T34S336K075AB6Z

TTI Part:
T34A336K075BZ6S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance33 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length11.51 mm (0.453 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeS Case
Tolerance10 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesT34
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameHI-TMP

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

28
On Order
28 expected 04-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$204.49$204.49
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes