Reference Only

T27D476M050RSB100

Tantalum Capacitors - Polymer 47UF 50V 20% D

Manufacturer:

Mfr Part:
T27D476M050RSB100

TTI Part:
T27D476M050RSB100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance47 uF
Voltage Rating DC50 V
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0303
Height7.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Dissipation Factor DF12 %
Length7.7 mm
Product TypeTantalum Capacitors
ProductPolymer Capacitors
SubcategoryCapacitors
TypeHermetically Sealed Polymer Chip Capacitors
Width7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$224.25$5,606.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.