Reference Only
T27D337M016RSB025
Tantalum Capacitors - Polymer 370UF 16V 20% D
Datasheet
T27D337M016RSB025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 16 V | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 0303 | |
| ESR | 25 mOhms | |
| Leakage Current | 264 uA | |
| Height | 7.4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Polymer Capacitors | |
| Packaging | Reel | |
| Dissipation Factor DF | 12 % | |
| Length | 7.7 mm | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 4.899 A | |
| Subcategory | Capacitors | |
| Type | Hermetically Sealed Polymer Chip Capacitors | |
| Width | 7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $224.25 | $5,606.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes