Reference Only

T27D337M016ESB025

Tantalum Capacitors - Polymer 370UF 16V 20% D

Manufacturer:

Mfr Part:
T27D337M016ESB025

TTI Part:
T27D337M016ESB025

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance330 uF
Voltage Rating DC16 V
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in0303
ESR25 mOhms
Leakage Current264 uA
Height7.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Dissipation Factor DF12 %
Length7.7 mm
Product TypeTantalum Capacitors
ProductPolymer Capacitors
Ripple Current4.899 A
SubcategoryCapacitors
TypeHermetically Sealed Polymer Chip Capacitors
Width7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$224.25$22,425.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.