Reference Only

T24C336K075USS

Tantalum Capacitors - Wet 33UF 75V 10% C

Manufacturer:

Mfr Part:
T24C336K075USS

TTI Part:
T24C336K075USS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance33 uF
Voltage Rating DC75 VDC
Termination StyleSMD/SMT
Length9 mm (0.354 in)
Mfr Case CodeC Case
Tolerance10 %
ESR2.5 Ohms
Width7.1 mm
Height7.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesT24
PackagingReel
Product TypeTantalum Capacitors
ProductTantalum Wet SMD/SMT Molded Case
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$133.70$3,342.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.