Reference Only
T18S477K100DCSZ
Tantalum Capacitors - Wet 470uF 100volts 10%
Datasheet
T18S477K100DCSZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Axial | |
| Length | 26.97 mm (1.062 in) | |
| Diameter | 9.52 mm (0.375 in) | |
| Mfr Case Code | D Case | |
| Tolerance | 10 % | |
| ESR | 700 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Wet Hermetically Sealed | |
| Series | T18 | |
| Packaging | Tray | |
| Leakage Current | 25 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 3.5 A | |
| Subcategory | Capacitors | |
| Type | Ultra High Capacitance |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.03 | $126.03 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes