Reference Only

T18D108M075EZSS

Tantalum Capacitors - Wet 1000uF 75V 20%

Manufacturer:

Mfr Part:
T18S108M075DESZ

TTI Part:
T18D108M075EZSS

EDA / CAD Models

Alternate Part Number

T18D108K075EZSS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance1 mF
Voltage Rating DC75 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter9.53 mm (0.375 in)
Mfr Case CodeD Case
Tolerance20 %
ESR500 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Wet Hermetically Sealed
SeriesT18
PackagingTray
Leakage Current20 uA
Product TypeTantalum Capacitors
Ripple Current3.5 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal
Part # AliasesT18D108M075CZSS T18D108M075CZUS T18D108M075EZUS

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$237.75$2,377.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes