Reference Only

T16B476K125CZSS

Tantalum Capacitors - Wet 47uF 10% 125V B Case

Manufacturer:

Mfr Part:
T16B476K125CZSS

TTI Part:
T16B476K125CZSS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance47 uF
Voltage Rating DC125 VDC
Termination StyleAxial
Length23.42 mm (0.922 in)
Diameter7.14 mm (0.281 in)
Mfr Case CodeB Case
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductTantalum Wet Hermetically Sealed
SeriesT16
PackagingTray
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.95$889.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes