Reference Only

STHD128M075ESHS

Tantalum Capacitors - Wet 1200uF 75V 20% Sleeved, D Case

Manufacturer:

Mfr Part:
STHD128M075ESHS

TTI Part:
STHD128M075ESHS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance1200 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length26.97 mm (1.062 in)
Diameter9.52 mm (0.375 in)
Mfr Case CodeD Case
Tolerance20 %
ESR500 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesSTH
PackagingTray
Leakage Current30 uA
Product TypeTantalum Capacitors
ProductWet Tantalum Capacitors
Ripple Current4 A
SubcategoryCapacitors
TradenameSuperTan

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$430.86$8,617.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.